Indicators & Indicator Components
Panel Mount Indicators
Oxley STRLH10 Series White Indicator, 3.6V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68
RS庫存編號:
228-7969
製造零件編號:
STR/LH10/FL30H/WE
製造商:
Oxley
查看此類別
可供預購。
Add to Basket
Bag(s)
延期交貨
添加到收藏夾
單價 毎包:50 个
HK$19,849.25
Bag(s)
Per Bag
每單位*
1 - 4
HK$19,849.25
HK$396.985
5 +
HK$17,864.33
HK$357.287
* 參考價格
RS庫存編號:
228-7969
製造零件編號:
STR/LH10/FL30H/WE
製造商:
Oxley
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - STR/LH10/FL30H/WE
相容
符合聲明
The Oxley STR/LH10 series of white high brightness indicator 10mm of mounting hole. It has a 3.6Vdc operational voltage and flying lead termination.
10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Voltage Rating
3.6V dc
Light Output Colour
White
Mounting Hole Size
10mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP68
Series
STRLH10