The Oxley STR5/LH10 series of green rear mounted indicator 10mm of mounting hole. It has a 230Vdc operational voltage and flying lead termination.
IP68 sealed Flat glass lens -55°C to +100°C operating and storage temp 10mm mounting 30°, 60° or 100° viewing angle Removal from chassis possible without removing terminations Adaptable Customer specials available on request Viewing angle options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.