小計(1 件)*
HK$844.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$844.90 |
* 參考價格
- RS庫存編號:
- 252-5421
- 製造零件編號:
- 1221735
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Emergency Stop Push Button | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Emergency Stop Push Button | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Emergency stop switch are electromechanical switching devices with a safety function. They are used to safely shut down or stop machines and systems in order to prevent or minimize personal injury and property damage.
Surface mounting
Operating temperatures is -25°C to 60°C
相关链接
- Phoenix Contact Emergency Stop Push Button Head
- TE Connectivity PBES16 Series Push Emergency Stop Illuminated Emergency Stop Push Button 16 mm Cutout,
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button 22 mm Cutout, IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button 16 mm Cutout IP65
- HARTING Har-Stop Series Emergency Stop Push Button IP65
- Siemens, Emergency Stop Push Button Head