可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$48.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$4.81 | HK$48.10 |
| 50 + | HK$3.96 | HK$39.60 |
* 參考價格
- RS庫存編號:
- 777-7697
- Distrelec 貨號:
- 304-14-580
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Paperclip | |
| Length | 30mm | |
| Material | Metal | |
| Quantity Per Package | 10Per Pack | |
| Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Paperclip | ||
Length 30mm | ||
Material Metal | ||
Quantity Per Package 10Per Pack | ||
Colour Black | ||
Standards/Approvals No | ||
RS PRO Metal Paperclip x10
When you need to hold multiple sheets of paper together or secure them to a board, this RS PRO metal paperclip is a useful choice. Commonly referred to as a 'bulldog clip', the product's spring-loaded action provides a firm, reliable grip. It's also easily removable, meaning it's suitable for situations where you need to reuse your documents, sketches or worksheets.
The clip is made from a strong, durable metal material, so it's highly resistant to damage and will last a long time. This pack of 10 clips is also lightweight and compact for easy storage and organisation. You can use the metal paperclip in office and workshop environments, as well as in laboratory settings.
Features and Benefits
• Black colour
• Length of 30 mm
• Metal material
• Pack quantity of 10 clips
• Pack weight of 0.09 kg
• Outer pack dimensions of 34 (length) x 101 (width) x 37 mm (depth)
相关链接
- RS PRO Metal Paperclip x100 Per Pack
- Kensington Plastic Paperclip x1 Per Pack
- Whitecroft Essentials Steel Paperclip x100 Per Pack
- Whitecroft Essentials Steel Paperclip x1000 Per Pack
- Whitecroft Essentials Steel Paperclip x500 Per Pack
- RS PRO, 10 Per Pack per Pack
- RS PRO Pink Latex Finger Cots, 100 Per Pack per pack
- RS PRO Pink Latex Finger Cots, 720 Per Pack per pack