RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 10 m, Grey Sheath
- RS庫存編號:
- 182-8805
- Distrelec 貨號:
- 304-14-102
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$203.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$203.80 |
| 5 + | HK$195.60 |
* 參考價格
- RS庫存編號:
- 182-8805
- Distrelec 貨號:
- 304-14-102
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type A | Centronic, D-Sub 25-Pin | |
| Product Type | Parallel Cable | |
| Connector Type B | C36 | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL | |
| Voltage | 120V | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type A Centronic, D-Sub 25-Pin | ||
Product Type Parallel Cable | ||
Connector Type B C36 | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL | ||
Voltage 120V | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Centronics Male To Male Printer Cable
The RS PRO Centronics D25 way male to C36 way male grey parallel printer cable has a length of 10m. It has a beige PVC cable jacket and an outer diameter of 7.5 mm and the connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of beige PVC with a strain relief to prevent the jacket from splitting around the boot.
Features and Benefits
• 25C 28AWG, Alum-Mylar foil shielding with drain wire, OD 7.0
• Moulded grey PVC cable
• Moulded thumbscrews
• Parallel Printer Cable - Bidirectional
Applications
• Connect an older computer with a 25 pin serial/parallel port to an old 36 pin printer
Certifications
• CE certified
• IEEE 1284-1994 compliant
• REACH compliant
相关链接
- RS PRO Male Centronic 3 m, Grey Sheath
- RS PRO Male Centronic 2 m, Grey Sheath
- RS PRO Male Centronic 5 m, Grey Sheath
- RS PRO Male Centronic 10 m, Grey Sheath
- RS PRO Male Centronic 1 m, Grey Sheath
- RS PRO Male Centronic to Male C36 Parallel Cable Grey Sheath
- RS PRO Male Centronic to Male C36 Parallel Cable Grey Sheath
- RS PRO Male Centronic 10 m, Grey Sheath