StarTech.com PC Stand Monitor Wall Mount, 1 Supported Display(s) Extension Arm
- RS庫存編號:
- 283-8307
- 製造零件編號:
- 2NS-CPU-WALL-MOUNT
- 製造商:
- StarTech.com
小計(1 件)*
HK$921.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$921.60 |
* 參考價格
- RS庫存編號:
- 283-8307
- 製造零件編號:
- 2NS-CPU-WALL-MOUNT
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Sub Type | Monitor Wall Mount | |
| Product Type | PC Stand | |
| Extension Arm | Yes | |
| Maximum Load | 39.7lb | |
| Supported Number of Displays | 1 | |
| Height | 7.3in | |
| Weight | 2.6kg | |
| Standards/Approvals | TaaS Compliant | |
| Depth | 9.4mm | |
| Width | 8.7in | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Sub Type Monitor Wall Mount | ||
Product Type PC Stand | ||
Extension Arm Yes | ||
Maximum Load 39.7lb | ||
Supported Number of Displays 1 | ||
Height 7.3in | ||
Weight 2.6kg | ||
Standards/Approvals TaaS Compliant | ||
Depth 9.4mm | ||
Width 8.7in | ||
不相容
- COO (Country of Origin):
- TW
2NS-CPU-WALL-MOUNT pc wall mount bracket
The StarTech.com Professional PC Wall Mount Bracket is meticulously designed to cater to the requirements of IT professionals seeking a space-saving and efficient solution for their workstation setups. This heavy-duty wall mount system supports desktop tower widths ranging from 1.9 to 7.8 inches (50 to 200 mm), ensuring compatibility with various computer chassis. Constructed from robust 0.09in (2.5mm) thick powder-coated SPCC steel sheets, it guarantees durability and strength, with a weight capacity of up to 39.6lbs (18kg) to securely accommodate desktop computers. Installation is made effortless with keyhole mounting, facilitating swift deployment.
The space-saving open design optimizes workspace by liberating valuable desk or floor space, offering versatile mounting options such as concrete/wood stud wall mounting or side mounting to a desk. Additionally, the open design provides unobstructed access to drive bays, peripheral ports, and wiring, enhancing convenience during use. Tool less adjustment is facilitated by knobs, allowing quick and hassle-free width adjustments of the PC wall mount bracket. Included spacers ensure a snug fit and protect the chassis, enabling compatibility with various CPU sizes ranging from 1.9 to 7.8 inches (50 to 200 mm), including Small Form Factor (SFF) computers.
Features & Benefits
Constructed of thick powder-coated steel, this heavy-duty wall mount for PC supports chassis weighing up to 40lbs (18kg)
Protective rubber spacers prevent damaging the CPU chassis while holding it stable and secure in the bracket
Quickly adjust the width of the PC wall mount bracket by using the hand knobs
Tool less adjustment from 1.9 to 7.8in (50 to 200mm) of the CPU holder to accommodate various computer sizes/UPS battery backups
Included self-adhesive rubber and foam spacers protect the chassis from scratches and prevent the equipment from sliding off
For very slim CPU cases, use the included plastic spacers to meet the required width for your device
Alternatively, mount the computer shelf to the side of a desk
Easily access the drive bays, peripheral ports and wiring when mounted on the bracket
Quickly install the PC holder using the keyhole mounting
All required hardware is included in the package
Whats in the package?
1 Wall Mount Bracket
1 Sliding Bracket
2 Plastic Spacers
2 Rubber Self-Adhesive Strips
8 Rubber Self-Adhesive Spacers
4 Rubber Self-Adhesive Pads
2 Wall mounting screws
2 Concrete Wall Anchors
2 Hand Knobs
1 User Manual
相关链接
- Facom PC Holder Laptop Stand 1 Supported Display(s) Extension Arm
- StarTech.com Portable TV Stand Stand 2 Supported Display(s) Extension Arm
- StarTech.com Mounting Plate PC Stand 1 Supported Display(s)
- StarTech.com VESA Single Monitor Desk Mount 1 Supported Display(s) Extension Arm
- Roline Portable TV Stand 1 Supported Display(s)
- StarTech.com PC Stand PC Stand
- Hama PC Stand PC Stand
- RS PRO Mounting Plate Monitor Mount Adapter, 1 Supported Display(s)