Sunhayato PCB Developing Kit, Soldering Test Practice Board

享受批量購買折扣

額外添加5件可節省HK$4.50

查看批量定價選項

小計(1 件)*

HK$61.30

Add to Basket
選擇或輸入數量
有庫存
  • 148 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$61.30-
5 - 24HK$60.40HK$4.50
25 +HK$54.40HK$172.50

* 參考價格

RS庫存編號:
189-2291
製造零件編號:
CT-VAL3
製造商:
Sunhayato
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sunhayato

Product Type

PCB Developing Kit

Standards/Approvals

RoHS

Number of CCBs Accommodated

1

Compatible CCB Dimensions

95 x 95 x 1.6 mm

Kit Contents

(13) Square Chip Resistor (3225 size), (20) Resistance (15.24 mm pitch), (3) IC (DIP14 pin), (10) Lug Terminal (φ3.2mm), (4) Electrolytic Capacitor (2.54 mm pitch), (8) Ceramic Capacitor (5.08 mm pitch)

Kit Type

Soldering Test Practice Board

COO (Country of Origin):
CN
The Sunhayato PCB Developing Kit is a practice board for soldering test.

Patterns are also drawn from each land, so you can practice closer to practice

Since the resistors are aligned, the bending state of the leads can be compared

XY direction is indicated for mounting square chip parts

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。