- RS庫存編號:
- 196-3552
- 製造零件編號:
- 2000676-9
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/10/29發貨,3 工作日送達。
已增加
單價 个
HK$287.41
單位 | Per unit |
1 - 24 | HK$287.41 |
25 - 49 | HK$281.09 |
50 + | HK$275.07 |
- RS庫存編號:
- 196-3552
- 製造零件編號:
- 2000676-9
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The TE Connectivity multigig RT 2-R has a high speed backplane connector which is board-to-board connection has 112 position. Its row-to-row spacing is 1.35 mm.
PCB mount header
Operating temperature range -55 – 125 °C
Operating temperature range -55 – 125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Accessory Type | Keyed Guide Pin |
Backplane Connector Accessory Type | Keyed Guide Pin |
For Use With | MULTIGIG RT |
Series | 2000676 |