Fortex Tungsten Carbide PCB Drill Bit, 300 μm, 3.175mm Diameter
- RS庫存編號:
- 215-6993
- 製造零件編號:
- CBD3818/030
- 製造商:
- Fortex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$19.50
查看批量定價選項小計(1 件)*
HK$38.70
訂單超過 HK$250.00 免費送貨
有庫存
- 247 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$38.70 | - |
| 5 + | HK$34.80 | HK$19.50 |
* 參考價格
- RS庫存編號:
- 215-6993
- 製造零件編號:
- CBD3818/030
- 製造商:
- Fortex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fortex | |
| Product Type | PCB Drill Bit | |
| Shank Diameter | 3.175mm | |
| Material | Tungsten Carbide | |
| Bit Diameter | 300μm | |
| PCB Bit Type | Micro Carbide Drill | |
| Standards/Approvals | DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 Fortex | ||
Product Type PCB Drill Bit | ||
Shank Diameter 3.175mm | ||
Material Tungsten Carbide | ||
Bit Diameter 300μm | ||
PCB Bit Type Micro Carbide Drill | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- CN
The Fortex CBD3818/030 series of High Quality Solid Carbide Micro Drills are a universal drill bit which can be used for many materials and industries. The Carbide Micro Drill bits are also used for small through holes, blind via hole drilling or via inter connectors, they allow for improved inner hole wall quality, whilst maintaining good registration accuracy. This makes them ideal for high density multilayer circuit boards.
Solid Tungsten carbide tools that remain sharper for much longer than equivalent HSS Steel Drills
Provides clean holes on both multilayer PCB boards and standard PCBs
Suitable for PCB drilling Total length 38.1mm Mono Piece construction
相关链接
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Solid Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter