Molex MicroClasp Series Right Angle Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省HK$15.00

查看批量定價選項

小計(1 包,共 10 件)*

HK$34.80

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
  • 加上 20 件從 2026年11月19日 起發貨
  • 加上 500 件從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 90HK$3.48HK$34.80-
100 +HK$3.33HK$33.30HK$15.00

* 參考價格

包裝方式:
RS庫存編號:
188-024
Distrelec 貨號:
304-57-508
製造零件編號:
55935-0310
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

PCB Header

Series

MicroClasp

Pitch

2mm

Current

3A

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Single Row Right Angle Header with Boss


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.

2.00mm (0.079”) Pitch

Inner Positive Lock

Low insertion force Terminal design

Two-point contact design

High-current contact design

Housing lance system

PCB space savings

Latch protection/secure mating/audible “click”

Easy mating/unmating

Carry up to 3.0A

Terminal protection and secure retention

Approvals

UL 94V-0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。