JAE TX25 Series Straight Through Hole PCB Header, 120 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$192.40

Add to Basket
選擇或輸入數量
有庫存
  • 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 120HK$38.48HK$192.40
125 - 495HK$37.32HK$186.60
500 - 1245HK$36.58HK$182.90
1250 - 2495HK$35.56HK$177.80
2500 +HK$34.44HK$172.20

* 參考價格

包裝方式:
RS庫存編號:
437-099
製造零件編號:
TX25-120P-6ST-H1E
製造商:
JAE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

JAE

Series

TX25

Product Type

PCB Header

Current

1A

Pitch

1.27mm

Housing Material

PBT

Number of Contacts

120

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

500V

TX25 Series Straight Connector Plugs


1.27mm Pitch JAE TX24/TX25 Series Connectors


1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。