HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加8件可節省1%

查看批量定價選項

小計(1 件)*

HK$13.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 7HK$13.40-
8 - 15HK$13.201%
16 +HK$13.002%

* 參考價格

包裝方式:
RS庫存編號:
511-660
製造零件編號:
M80-8520242
製造商:
HARWIN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARWIN

Product Type

PCB Header

Series

Datamate L-Tek

Pitch

2mm

Current

3A

Number of Contacts

2

Housing Material

Polyphenylene Sulphide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

3mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

120V

COO (Country of Origin):
GB

SIL Plug - Vertical PC Tail


2.0mm Datamate Series


The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。