Molex, 55454 Male Housing, 1.25 mm Pitch, 6 Way, 1 Row Right Angle
- RS庫存編號:
- 691-919
- 製造零件編號:
- 55454-0670
- 製造商:
- Molex
小計(1 托盤,共 500 件)*
HK$2,025.01
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
托盤 | 每托盤 | 每單位* |
|---|---|---|
| 1 + | HK$2,025.01 | HK$4.05 |
* 參考價格
- RS庫存編號:
- 691-919
- 製造零件編號:
- 55454-0670
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| For Use With | Wires | |
| Orientation | Right Angle | |
| Housing Material | PA | |
| Series | 55454 | |
| Length | 9.75mm | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Housing | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
For Use With Wires | ||
Orientation Right Angle | ||
Housing Material PA | ||
Series 55454 | ||
Length 9.75mm | ||
- COO (Country of Origin):
- MY
The Molex board connector with 6 contacts in a single row is designed for reliable wire-to-board connections. It features a Compact construction and Durable design, providing secure and efficient electrical connections in electronic and industrial applications.
Simplifies installation with user-friendly design
Compact construction maximizes space efficiency
Supports multiple configurations for versatile applications
Ensures secure electrical connections enhancing performance
Ideal for both industrial and commercial settings
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- RS PRO 2 Core Power Cable 1000, 600 V
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m