HARTING Har Flex Series Straight Surface Male Connector, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 280 件)*

HK$8,283.09

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +HK$8,283.09HK$29.582

* 參考價格

RS庫存編號:
918-155
製造零件編號:
15120506601000
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

50

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

PCB-to-Cable

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Mating Pin Length

4mm

Voltage

150V

COO (Country of Origin):
CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex connector offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male contact gender ensures reliable connectivity

Copper alloy contact material provides excellent conductivity

Gold over palladium-nickel and tin plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Mating pin length of 4 mm ensures secure connections

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -55 °C allows for use in extreme conditions

Surface mount design simplifies installation on PCBs

50 contacts provide ample connectivity options for various applications

RoHS compliant, ensuring adherence to environmental standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。