Hirose FX11 Series Straight Surface Mount PCB Header, 116 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 1000 件)*

HK$24,839.00

Add to Basket
選擇或輸入數量
庫存資訊目前無法查詢
單位
每單位
每卷*
1000 - 4000HK$24.839HK$24,839.00
5000 +HK$22.355HK$22,355.00

* 參考價格

RS庫存編號:
136-0923
製造零件編號:
FX11LA-116P-SV(21)
製造商:
Hirose
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hirose

Series

FX11

Pitch

0.5mm

Number of Contacts

116

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

300.0mA

Voltage Rating

50.0 V

Hirose FX11 Series 0.5 mm High-Speed Board to Board Connectors


FX11 series 0.5 mm high-speed board to board SMT header and receptacle connectors with a low profile design able to produce board to board mating heights of 2 mm, 2.5 mm and 3 mm. The 0.5mm pitch offers space saving on the PCB and makes these FX11 connectors ideal for use in high density applications. Metal fittings either end of the connector provide a robust retention to the PCB and protect against solder peeling and mechanical stress. The contacts of these 0.5mm FX11 series high-speed board to board PCB connectors feature a long wiping distance for highly reliable electrical continuity. A solder gap in the board mounting portion of the contact helps to prevent solder wicking. These FX11 board to board connectors also feature PCB guide posts that provide extra stability on the PCB.

Features and Benefits


• High density design for PCB space saving
• Low profile design for board mating heights of 2 mm, 2.5 mm and 3 mm
• Metal fittings for robust connection to PCB and protection against solder peeling
• Highly reliable contacts with long wiping distance
• Solder gap on contacts to prevent solder wicking
• PCB guide posts for extra stability on PCB

Product Application Information


The low profile high density design of these 0.5mm FX11 series high-speed Board to Board connectors make them ideal for use in miniature electronic equipment. Applications include notebook computers, PDAs and other portable devices


0.5mm Board to Board - Hirose FX11

相关链接