Hirose FX11 Series Straight Surface Mount PCB Header, 116 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS庫存編號:
- 136-2326
- 製造零件編號:
- FX11LA-116P-SV(21)
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$14.01
訂單超過 HK$250.00 免費送貨
庫存資訊目前無法查詢
單位 | 每單位 |
|---|---|
| 1 + | HK$14.01 |
* 參考價格
- RS庫存編號:
- 136-2326
- 製造零件編號:
- FX11LA-116P-SV(21)
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Series | FX11 | |
| Pitch | 0.5mm | |
| Number of Contacts | 116 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Series FX11 | ||
Pitch 0.5mm | ||
Number of Contacts 116 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
Hirose FX11 Series 0.5 mm High-Speed Board to Board Connectors
FX11 series 0.5 mm high-speed board to board SMT header and receptacle connectors with a low profile design able to produce board to board mating heights of 2 mm, 2.5 mm and 3 mm. The 0.5mm pitch offers space saving on the PCB and makes these FX11 connectors ideal for use in high density applications. Metal fittings either end of the connector provide a robust retention to the PCB and protect against solder peeling and mechanical stress. The contacts of these 0.5mm FX11 series high-speed board to board PCB connectors feature a long wiping distance for highly reliable electrical continuity. A solder gap in the board mounting portion of the contact helps to prevent solder wicking. These FX11 board to board connectors also feature PCB guide posts that provide extra stability on the PCB.
Features and Benefits
• High density design for PCB space saving
• Low profile design for board mating heights of 2 mm, 2.5 mm and 3 mm
• Metal fittings for robust connection to PCB and protection against solder peeling
• Highly reliable contacts with long wiping distance
• Solder gap on contacts to prevent solder wicking
• PCB guide posts for extra stability on PCB
• Low profile design for board mating heights of 2 mm, 2.5 mm and 3 mm
• Metal fittings for robust connection to PCB and protection against solder peeling
• Highly reliable contacts with long wiping distance
• Solder gap on contacts to prevent solder wicking
• PCB guide posts for extra stability on PCB
Product Application Information
The low profile high density design of these 0.5mm FX11 series high-speed Board to Board connectors make them ideal for use in miniature electronic equipment. Applications include notebook computers, PDAs and other portable devices
0.5mm Board to Board - Hirose FX11
相关链接
- Hirose FX11 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose FX11 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FX11 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Socket 100-Contact 0.5mm Pitch, Solder
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Socket 120-Contact 0.5mm Pitch, Solder
- Hirose FunctionMAX FX10 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX10 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Socket 80-Contact 0.5mm Pitch, Solder Termination