Molex KK 254 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$9.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,445 件從 2026年10月05日 起發貨
  • 加上 195 件從 2026年10月12日 起發貨
  • 加上 2,465 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 120HK$1.96HK$9.80
125 - 495HK$1.92HK$9.60
500 - 1245HK$1.84HK$9.20
1250 - 2495HK$1.82HK$9.10
2500 +HK$1.74HK$8.70

* 參考價格

包裝方式:
RS庫存編號:
173-2922
Distrelec 貨號:
304-38-605
製造零件編號:
22-05-7038
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

Pin Header

Series

KK 254

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

Molex Right-Angle PCB Pin Header, 3 Way, 1 Row - KK 254 Series - 22-05-7038


Make multiple signal connections to a printed circuit board (PCB) using one connection Block with this 3-way pin header from Molex. The wire-to-board header is easy to work with, as it's simple to solder onto your electrical board. A friction lock feature ensures a secure hold when mated, making the unit suitable for use in environments where vibration is likely. Its nylon body is abrasion-resistant for longevity, while its tin-plated brass contacts conduct electricity well to keep systems running optimally.

• Flame-retardant, so won't catch alight in the event of a fire

• Right-angle orientation for easier attachment of connectors

• Space-saving low pitch of 2.54mm for maximum packing efficiency on a PCB

• Up to 25 mating cycles means it's Durable and long-lasting

Applications


• Automotive industry

• Medical and pharmaceutical industries

• Computer mainframes

Is this pin header polarised?


Yes, this pin header is polarised to help prevent accidental mating with mismatched parts.

Are the pins on this PCB header shrouded?


No, the pins on this PCB header aren't shrouded, which makes it less bulky.

KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series


The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and MADE from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。