Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$37.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 87HK$37.00
88 - 174HK$36.20
175 +HK$35.40

* 參考價格

包裝方式:
RS庫存編號:
177-0038
製造零件編號:
610126249121
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Pitch

2.54mm

Current

3A

Number of Contacts

26

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

7.62mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 26 pin, 2.54 mm, double (dual) row, right angled, SMT type PCB socket header with gold plating. It has 600V AC withstanding voltage and 20mΩ contact resistance.

RoHS compliant

Operating temperature ranges between -40 up to +105 °C

25 mating cycles

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。