JST JWPF Series Vertical PCB PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 177-4471
- 製造零件編號:
- B04B-JWPF-SK-R (LF)(SN)
- 製造商:
- JST
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 525 件)*
HK$6,462.75
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 525 件從 2027年4月28日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 525 - 525 | HK$12.31 | HK$6,462.75 |
| 1050 - 1575 | HK$12.002 | HK$6,301.05 |
| 2100 + | HK$11.818 | HK$6,204.45 |
* 參考價格
- RS庫存編號:
- 177-4471
- 製造零件編號:
- B04B-JWPF-SK-R (LF)(SN)
- 製造商:
- JST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JST | |
| Product Type | PCB Header | |
| Series | JWPF | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| 選取全部 | ||
|---|---|---|
品牌 JST | ||
Product Type PCB Header | ||
Series JWPF | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
JWPF connector can be used for the place of which especially waterproof is required this is wire to board connector that is grade 7 ingress protection of JIS C0920
Waterproof performance
Contained seal ring
Solid rubber seal
Double spring construction
Housing to Terminal locks
Inner housing lock
Header to use specifically with resin coated PC board
相关链接
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST JWPF Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST PA Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PSI Series Top Entry Through Hole PCB Header 4 mm Pitch Shrouded