Molex Sabre Series Straight Through Hole PCB Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 178-9771
- Distrelec 貨號:
- 304-56-301
- 製造零件編號:
- 43160-0102
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省HK$185.00
查看批量定價選項小計(1 托盤,共 500 件)*
HK$4,629.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 500 - 500 | HK$9.258 | HK$4,629.00 | - |
| 1000 - 1500 | HK$9.073 | HK$4,536.50 | HK$185.00 |
| 2000 + | HK$8.891 | HK$4,445.50 | HK$734.00 |
* 參考價格
- RS庫存編號:
- 178-9771
- Distrelec 貨號:
- 304-56-301
- 製造零件編號:
- 43160-0102
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Series | Sabre | |
| Product Type | PCB Header | |
| Pitch | 7.5mm | |
| Current | 18A | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.81mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Series Sabre | ||
Product Type PCB Header | ||
Pitch 7.5mm | ||
Current 18A | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.81mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
Sabre Vertical Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock
相关链接
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded
- Molex Sabre Series Straight Through Hole PCB Header 7.49 mm Pitch Shrouded