JST VU Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 185-6877
- 製造零件編號:
- S03B-VUSS-1 (LF)(SN)
- 製造商:
- JST
享受批量購買折扣
額外添加50件可節省HK$6.00
查看批量定價選項小計(1 包,共 10 件)*
HK$64.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$6.49 | HK$64.90 | - |
| 50 - 70 | HK$6.37 | HK$63.70 | HK$6.00 |
| 80 - 90 | HK$6.26 | HK$62.60 | HK$18.40 |
| 100 - 140 | HK$6.14 | HK$61.40 | HK$35.00 |
| 150 + | HK$6.03 | HK$60.30 | HK$69.00 |
* 參考價格
- RS庫存編號:
- 185-6877
- 製造零件編號:
- S03B-VUSS-1 (LF)(SN)
- 製造商:
- JST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JST | |
| Product Type | PCB Header | |
| Series | VU | |
| Pitch | 3.96mm | |
| Current | 5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| 選取全部 | ||
|---|---|---|
品牌 JST | ||
Product Type PCB Header | ||
Series VU | ||
Pitch 3.96mm | ||
Current 5A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
VU connector is small type 3.96mm (.156") pitch PC board connector for large current and has the high reliability in a power supply circuit, considering the fully shrouded connector header structure against 'vibrating connector' and 'distorted extraction'
Secure locking device
The housing has a locking device to securely hold the header, preventing accidental disconnection, because of external force that might result from the routing of wires or of vibration, inverse insertion and mating with incorrect circuit.
Shrouded header
Shrouded header provides the longer cree page distance and countermeasure for distorted extraction of connector.
Flanged press pin
Header pin is the flanged press pin, preventing accidental removal of the pins due to distorted extraction of connector.
相关链接
- JST XA Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded