Amphenol Communications Solutions Minitek Microspeed Series Right Angle Surface PCB Header, 32 Contact(s), 1 mm Pitch, 1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省HK$110.00

查看批量定價選項

小計(1 件)*

HK$51.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 99HK$51.70-
100 - 199HK$50.60HK$110.00
200 +HK$49.70HK$400.00

* 參考價格

RS庫存編號:
208-3874
製造零件編號:
10150098-3200RLF
製造商:
Amphenol Communications Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Communications Solutions

Series

Minitek Microspeed

Product Type

PCB Header

Current

1A

Pitch

1mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

32

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Wire

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

100V

The Amphenol FCI Minitek Microspeed series 1mm header supports high-speed data applications with up to 25Gb/s. It is featured with a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.

Blind mating feature

High electrical reliability

Lead-free

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。