Molex MLX Series Vertical Surface PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS庫存編號:
- 213-5542
- Distrelec 貨號:
- 304-57-232
- 製造零件編號:
- 432550067
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加7020件可節省HK$2,225.34
查看批量定價選項小計(1 托盤,共 1404 件)*
HK$4,454.89
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 1404 - 5616 | HK$3.173 | HK$4,454.89 | - |
| 7020 + | HK$2.856 | HK$4,009.82 | HK$2,225.34 |
* 參考價格
- RS庫存編號:
- 213-5542
- Distrelec 貨號:
- 304-57-232
- 製造零件編號:
- 432550067
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | PCB Header | |
| Series | MLX | |
| Current | 20A | |
| Pitch | 6.35mm | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Tin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.3mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type PCB Header | ||
Series MLX | ||
Current 20A | ||
Pitch 6.35mm | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Tin | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.3mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex 432550067 is a 6.35mm MLX power connector header, has a 2.13mm contact diameter, vertical orientation, has 3 circuits, it is of natural colour.
CSA certified
UL certified
相关链接
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded