Panasonic AXF Series Horizontal Surface PCB Header, 4 Contact(s), 350 μm Pitch, 1 Row, Unshrouded
- RS庫存編號:
- 231-9852
- 製造零件編號:
- AXF6K0412A
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 500 件)*
HK$5,666.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 - 2000 | HK$11.332 | HK$5,666.00 |
| 2500 + | HK$10.198 | HK$5,099.00 |
* 參考價格
- RS庫存編號:
- 231-9852
- 製造零件編號:
- AXF6K0412A
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Series | AXF | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-FPC | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 460μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 600μm | |
| Voltage | 30V | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Series AXF | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 350μm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-FPC | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 460μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 600μm | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
The Panasonic featuring ultra-small (width 1.3 mm), robust yet high mating force connector that can energize 3A.
Slim: width 1.3 mm
Low profile construction: mated height 0.6 mm
TOUGH CONTACT construction withstands tough environments despite being slim and low profile.
Double contact with a simple lock structure made this connector realize low profile, make a good clicking feel and high removal force.
相关链接
- Panasonic AXF Series Horizontal Surface PCB Header 350 μm Pitch Unshrouded
- Panasonic AXF Series Horizontal PCB Header 350 μm Pitch, 1 Row
- Panasonic AXF Series Horizontal Surface PCB Socket 1 Row, 350 μm Pitch Surface Mount
- Molex 504618 Series Board PCB Header 350 μm Pitch, Unshrouded
- Molex 505274 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 505417 Series Vertical PCB PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded