Amphenol Communications Solutions Conan Lite Series Vertical Surface PCB Header, 51 Contact(s), 1 mm Pitch, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 5 件)*

HK$90.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
5 - 45HK$18.12HK$90.60
50 - 95HK$17.80HK$89.00
100 - 195HK$17.46HK$87.30
200 +HK$17.20HK$86.00

* 參考價格

包裝方式:
RS庫存編號:
234-2587
製造零件編號:
10162582-1134151LF
製造商:
Amphenol Communications Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Communications Solutions

Product Type

PCB Header

Series

Conan Lite

Pitch

1mm

Current

1A

Housing Material

Liquid Crystal Polymer

Number of Contacts

51

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The Amphenol ICC Conan Lite 1.00mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible “click” sound ensuring mating in place. Conan Lite vertical headers, receptacles and right angle headers are offered in 9 - 69 positions and 4.15 - 7.5 mm mating heights, making it suitable for a wide range of applications.

Protected terminals and polarization feature on housings

Unique audible “click” sound when mating is in place

8Gb/s data transmission

Pick up cap and packed in Tape & Reel

Polarized locating pegs on housings

Robust metal hold down

Supports high speed applications

Supports reliable and secure connection by avoiding

Mismating or reversed mating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。