Molex Micro-Latch Series Right Angle Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2000件可節省2%

查看批量定價選項

小計(1 托盤,共 1000 件)*

HK$1,467.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
1000 - 1000HK$1.467HK$1,467.00-
2000 - 9000HK$1.423HK$1,423.002%
10000 +HK$1.395HK$1,395.004%

* 參考價格

RS庫存編號:
243-6923
製造零件編號:
53254-0270
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

PCB Header

Series

Micro-Latch

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E29179

Mating Pin Length

2mm

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB header with right-angle orientation has through hole termination interface. It has operating temperature range from -40° to +105°C. It is rated for 125V and 2A current.

Lock to mating part

Nylon body

Tin plated contacts

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。