ERNI SMC Series Vertical Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$80.50

Add to Basket
選擇或輸入數量
有庫存
  • 363 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$80.50
10 - 99HK$74.50
100 +HK$69.20

* 參考價格

包裝方式:
RS庫存編號:
246-4191
製造零件編號:
234210 / 234210-E
製造商:
ERNI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ERNI

Series

SMC

Product Type

PCB Header

Current

1.6A

Pitch

1.27mm

Number of Contacts

80

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's 80-pin, male vertical SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.

Compact and reliable with high signal integrity

Data rate of 3Gbit/s

Unmated stacking height of 4.85 mm

SMT termination with gold-plated contacts

Maximum operating temperature of 125°C

High current rating of 1 A

Vibration and shock resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。