Molex 43045 Series Vertical Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 192 件)*

HK$3,823.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 960 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
192 +HK$19.912HK$3,823.10

* 參考價格

RS庫存編號:
264-9825
Distrelec 貨號:
304-56-288
製造零件編號:
430451228
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

PCB Header

Series

43045

Pitch

3mm

Current

8.5A

Number of Contacts

12

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Micro Fit Connecter System

Contact Plating

Gold, Tin

Contact Material

Brass

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Standards/Approvals

CHINA RoHS, CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
CN
The Molex micro-fit 3.0 vertical header 3.00mm pitch it is dual row and 12 circuits are loaded with PCB polarizing peg and it is glow-wire capable.

Net weight is 1.686/g

Temperature operating range is -40° to +105°C

Termination interface style is through hole

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。