Molex 87832 Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 500 件)*

HK$4,709.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
500 +HK$9.419HK$4,709.50

* 參考價格

RS庫存編號:
265-9445
製造零件編號:
87832-1014
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Series

87832

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid Connector System

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Millie-Grid PCB header comprised with phosphor bronze material with gold plating. Product has right angle orientation and has two number of rows. It is available without locking window and with centre polarization slot.

Without PCB locator

With cap

Black color

Surface mount termination interface

Fully shrouded

Lead-Free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。