Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row

小計(1 包,共 50 件)*

HK$2,088.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +HK$41.778HK$2,088.90

* 參考價格

RS庫存編號:
270-9439
製造零件編號:
1844359
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Header

Series

MC

Current

8A

Pitch

3.5mm

Number of Contacts

16

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

Mating Pin Length

3.4mm

Voltage

160V

豁免

COO (Country of Origin):
DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。