Phoenix Contact PT 1.5/3-5.0-H Series Horizontal PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row

享受批量購買折扣

額外添加250件可節省HK$55.00

查看批量定價選項

小計(1 包,共 5 件)*

HK$28.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 245HK$5.62HK$28.10-
250 - 995HK$5.40HK$27.00HK$55.00
1000 +HK$5.18HK$25.90HK$440.00

* 參考價格

RS庫存編號:
548-7244
製造零件編號:
1935174
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Series

PT 1.5/3-5.0-H

Current

20A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

400V

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks


A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits


• High Terminal Block capacity, thanks to rectangular Terminal Block space

• 5.0 mm pitch

• Highly flexible conductor protection for easy, repeated connecting

• Rugged design for larger cross sections or high current carrying capacity

• Plus/minus screw

• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max

• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max

• PCB hole diameter 1.3 mm

• Flammability rating UL 94V-0

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。