Preci-Dip 852 Series Straight Through Hole Pin Header, 6 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加125件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$65.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 40 件從 2026年11月16日 起發貨
  • 加上 120 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 120HK$13.12HK$65.60-
125 - 370HK$12.74HK$63.702%
375 - 995HK$12.36HK$61.805%
1000 - 1995HK$12.12HK$60.607%
2000 +HK$11.90HK$59.509%

* 參考價格

包裝方式:
RS庫存編號:
702-0253
製造零件編號:
852-80-006-10-001101
製造商:
Preci-Dip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Preci-Dip

Product Type

Pin Header

Series

852

Current

1A

Pitch

1.27mm

Number of Contacts

6

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

1.27 mm IC Pin Connectors Ø 0.41 mm pin


These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.

The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm

The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm

The SMD perpendicular mount headers are Gull-Wing type

All have Brass Tin plated terminations

Standards

UL 94V-0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。