Phoenix Contact MKDS 5N HV/9-ZB-6.35 Series PCB Terminal Block, 9 Contact(s), 6.35 mm Pitch, 1 Row
- RS庫存編號:
- 854-4463
- 製造零件編號:
- 1777613
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省9%
查看批量定價選項小計(1 盒,共 50 件)*
HK$4,548.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | HK$90.972 | HK$4,548.60 | - |
| 250 + | HK$81.878 | HK$4,093.90 | 9% |
* 參考價格
- RS庫存編號:
- 854-4463
- 製造零件編號:
- 1777613
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | MKDS 5N HV/9-ZB-6.35 | |
| Product Type | PCB Terminal Block | |
| Current | 41A | |
| Pitch | 6.35mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 1kV | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series MKDS 5N HV/9-ZB-6.35 | ||
Product Type PCB Terminal Block | ||
Current 41A | ||
Pitch 6.35mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 1kV | ||
不相容
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: MKDS 5 N HV, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
相关链接
- Phoenix Contact MKDS 5N HV/4-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/10-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/7-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/12-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/11-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/5-ZB-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/8-ZB-6.35 Series Vertical PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact MKDS 5N HV/ 4-ZF-6.35 Series PCB Terminal Block 6.35 mm Pitch, 1 Row