Phoenix Contact FFKDSA1/H-2.54- 8 Series Horizontal PCB Terminal Block, 8 Contact(s), 2.54 mm Pitch, 1 Row
- RS庫存編號:
- 882-5416
- 製造零件編號:
- 1780837
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省HK$1,348.50
查看批量定價選項小計(1 盒,共 50 件)*
HK$2,697.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | HK$53.94 | HK$2,697.00 | - |
| 250 + | HK$48.546 | HK$2,427.30 | HK$1,348.50 |
* 參考價格
- RS庫存編號:
- 882-5416
- 製造零件編號:
- 1780837
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | FFKDSA1/H-2.54- 8 | |
| Product Type | PCB Terminal Block | |
| Current | 6A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series FFKDSA1/H-2.54- 8 | ||
Product Type PCB Terminal Block | ||
Current 6A | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: FFKDS(A) 0,5/..-H, pitch: 2.54 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard
相关链接
- Phoenix Contact FFKDSA1/H-2.54- 6 Series Horizontal Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54- 9 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-22 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-16 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-13 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54- 5 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-15 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/H-2.54-18 Series Straight PCB Terminal Block 2.54 mm Pitch, 1 Row