Phoenix Contact MCO 1.5/4-GL-3.81 Series Pluggable Terminal Block, 4 Contact(s), 3.81 mm Pitch, 1 Row
- RS庫存編號:
- 883-3384
- 製造零件編號:
- 1861743
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省10%
查看批量定價選項小計(1 盒,共 50 件)*
HK$1,762.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年4月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | HK$35.24 | HK$1,762.00 | - |
| 250 + | HK$31.716 | HK$1,585.80 | 10% |
* 參考價格
- RS庫存編號:
- 883-3384
- 製造零件編號:
- 1861743
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | MCO 1.5/4-GL-3.81 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Voltage | 200V | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series MCO 1.5/4-GL-3.81 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: MCO 1,5/..-GL, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
相关链接
- Phoenix Contact MCO 1.5/6-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/5-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/3-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/7-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/10-GL-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861808
- Phoenix Contact MCO 1.5/ 4-GR-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/ 5-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861675
- Phoenix Contact MCO 1.5/10-GR-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1861727