Molex KK 254 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加65件可節省3%

查看批量定價選項

小計(1 包,共 5 件)*

HK$48.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 600 件從 2026年11月16日 起發貨
  • 加上 650 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 60HK$9.60HK$48.00-
65 +HK$9.24HK$46.203%

* 參考價格

RS庫存編號:
896-7364
製造零件編號:
2228-4360
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Series

KK 254

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

6.09mm

Voltage

250V

Molex KK Vertical Header, 42375 Series


The 42375 Series KK 254 vertical headers are designed to be used in signal wire-to-board and board-to-board applications. They are single row, vertical orientation and designed for through-hole mounting.

Voltage rating: 250 volts

Operating temperature: -40 to 105 C

Standards

UL- E29179, CSA- LR19980

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。