HARTING Har Flex Series Straight Surface Connector, 16-Contact, 2 Row, 1.27 mm Pitch Solder
- RS庫存編號:
- 917-835
- 製造零件編號:
- 15210162601000
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 280 件)*
HK$10,110.53
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | HK$10,110.53 | HK$36.109 |
* 參考價格
- RS庫存編號:
- 917-835
- 製造零件編號:
- 15210162601000
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 3.3A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Voltage | 100V, 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 3.3A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Voltage 100V, 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) simplifies installation
16 contacts support efficient data and power transmission
Straight orientation allows for easy integration into designs
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances durability and reliability
Performance level 1 meets high-quality standards
Liquid crystal polymer housing offers thermal stability
Operating temperature range from -55 °C to 125 °C ensures reliability in diverse environments
Compliant with RoHS and UL standards for safety and environmental responsibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is compliant with RoHS standards.
相关链接
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
