HARTING Har Flex Series Straight Through Hole Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 110 件)*

HK$7,200.35

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +HK$7,200.35HK$65.458

* 參考價格

RS庫存編號:
918-110
製造零件編號:
15230202401000
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

13.65mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides enhanced durability in demanding environments

High current capacity supports efficient power distribution

IP-rated protection ensures reliability in harsh conditions

Easy installation reduces downtime and labour costs

Compatible with various industrial protocols for versatile use

Lightweight materials facilitate easier handling and installation

Compliance with industry standards ensures safety and reliability

Long lifecycle reduces replacement frequency and maintenance costs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, this product can be installed without the need for specialist tools.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。