Molex 501953 Series Right Angle Surface PCB Socket, 3-Contact, 1 Row, 1 mm Pitch Solder
- RS庫存編號:
- 179-1946
- 製造零件編號:
- 501953-0307
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加330件可節省HK$42.90
查看批量定價選項小計(1 包,共 10 件)*
HK$59.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 610 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 320 | HK$5.99 | HK$59.90 | - |
| 330 - 640 | HK$5.86 | HK$58.60 | HK$42.90 |
| 650 + | HK$5.75 | HK$57.50 | HK$156.00 |
* 參考價格
- RS庫存編號:
- 179-1946
- 製造零件編號:
- 501953-0307
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | PCB Header | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Signal, Wire-to-Board | |
| Voltage | 50V | |
| Series | 501953 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type PCB Header | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Current 12A | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Signal, Wire-to-Board | ||
Voltage 50V | ||
Series 501953 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right-Angle, 1.01μm Tin Plated, with Outer Positive Lock, 3 Circuits
相关链接
- Molex 501953 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Molex 203863 Series Right Angle Surface PCB Socket 1 Row, 3 mm Pitch Solder
- Molex SATA Series Right Angle Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder