Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省2%

查看批量定價選項

小計(1 件)*

HK$72.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 99HK$72.70-
100 - 199HK$71.002%
200 +HK$69.704%

* 參考價格

RS庫存編號:
182-3011
製造零件編號:
61083-084402LF
製造商:
Amphenol Communications Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

80

Sub Type

Header

Number of Rows

2

Pitch

800μm

Current

800mA

Termination Type

Solder

Housing Material

Glass Filled Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Stacking Height

20mm

Connector System

Board-to-Board

Voltage

100V

Series

BergStak

Minimum Operating Temperature

-40°C

Row Pitch

4.4mm

Contact Material

Brass

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN
Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

0.8 mm double-row contact pitch conserves printed circuit board space

Scoop-proof feature housings

Multiple plating options available

Multiple packaging options available

PCB locator pegs option

Lead-free

Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights

Suitable for parallel board stacking applications

Comprehensive range of sizes and stack heights to satisfy all needs

High density for all electrical applications needs

Prevents reverse mating

Satisfies different application requirement

Suitable for varies feeding processing

Facilitates ease and accuracy during manual assembly

BergStak® 0.80 mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。