Molex 90147 Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Tin

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$24.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 208 件從 2027年2月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$24.90
10 - 24HK$22.30
25 - 49HK$20.20
50 +HK$18.50

* 參考價格

RS庫存編號:
265-9456
Distrelec 貨號:
301-57-997
製造零件編號:
90147-1108
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Socket

Number of Rows

1

Pitch

2.54mm

Current

3A

Termination Type

Tin

Housing Material

Polyester

Mount Type

Surface

Orientation

Vertical

Voltage

350V

Series

90147

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
ID
The Molex SL Header made up of polyester material with tin plating. Product is vertically oriented and placed in single row. It is available in black color and has tube type of packaging.

Net weight 0.693/g

Operating temperature range -40° to +105°C

Through hole termination interface style

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。