TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS庫存編號:
- 847-5499
- 製造零件編號:
- 2178711-8
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 847-5499
- 製造零件編號:
- 2178711-8
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Micro-MaTch Value Line 1.27mm Female On-Board SMT PCB Sockets
Micro-MaTch Value Line female-on-board PCB SMT mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical SMT mount PCB socket connectors have black PA 4.6 GF housings and tin over nickel contacts.
規格
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | Micro-MaTch |
Contact Material | Copper |