Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- RS庫存編號:
- 141-8514
- 製造零件編號:
- 9775056960R
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 600 件)*
HK$3,931.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 600 - 2400 | HK$6.552 | HK$3,931.20 |
| 3000 + | HK$6.355 | HK$3,813.00 |
* 參考價格
- RS庫存編號:
- 141-8514
- 製造零件編號:
- 9775056960R
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | IEC 61249-2-21, EC, EU, REACH, RoHS, JEDEC JS709B | |
| Kit Contents | Steel Spacer Reverse with Through Hole | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals IEC 61249-2-21, EC, EU, REACH, RoHS, JEDEC JS709B | ||
Kit Contents Steel Spacer Reverse with Through Hole | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
相关链接
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Nylon Spacer Spacer