Block 2 x 12 V ac 2 Output Pin PCB Transformer, EN 61558-2-6, ENEC (VDE), DIN EN 61558-2-6, CSA 22.2 No.66, UL
- RS庫存編號:
- 347-2616
- 製造零件編號:
- VC 10/2/12
- 製造商:
- Block
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$164.00
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 8 | HK$164.00 |
| 9 - 17 | HK$160.40 |
| 18 + | HK$157.00 |
* 參考價格
- RS庫存編號:
- 347-2616
- 製造零件編號:
- VC 10/2/12
- 製造商:
- Block
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 51mm | |
| Width | 34.6mm | |
| Depth | 43mm | |
| Power | 10VA | |
| Weight | 280g | |
| Mount Type | Pin | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VC 10/2/12 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-6, ENEC (VDE), DIN EN 61558-2-6, CSA 22.2 No.66, UL 5085-1/-2, IEC 61558-2-6, VDE 0570 Part 2-6, ENEC 10 (VDE), cURus | |
| 選取全部 | ||
|---|---|---|
品牌 Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 51mm | ||
Width 34.6mm | ||
Depth 43mm | ||
Power 10VA | ||
Weight 280g | ||
Mount Type Pin | ||
Efficiency 74% | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series VC 10/2/12 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-6, ENEC (VDE), DIN EN 61558-2-6, CSA 22.2 No.66, UL 5085-1/-2, IEC 61558-2-6, VDE 0570 Part 2-6, ENEC 10 (VDE), cURus | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
相关链接
- Block 2 x 12 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) EN 61558-2-6, UL
- Block 2 x 9 V ac 2 Output Pin PCB Transformer EN 61558-2-6 ENEC 10 (VDE)
- Block 2 x 12 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 IEC 61558-2-6, DIN EN
- Block 2 x 9 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 DIN EN 61558-2-6, IEC
- Block 12 V ac 1 Output Pin PCB Transformer UL 5085-1/-2 CSA 22.2 No.66
- Block 6 V ac 2 Output Solder PCB Transformer VDE 0570/EN 61558 EN 61558-2-6, UL 506 1 VA
- Block 9 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 DIN EN 61558-2-1, IEC
- Block 6 V ac 2 Output Pin PCB Transformer C-UL-US VDE 0570 Part 2-6, ENEC 10