Adaptive Peltier Module, 0.86 W, 600 mA, 2.8V, 11.2 mm x 22mm x 3.2 mm
- RS庫存編號:
- 174-3115
- 製造零件編號:
- MGM250-35-10-16
- 製造商:
- Adaptive
可享批量折扣
查看批量定價選項小計(1 件)*
HK$256.70
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$256.70 |
| 25 - 49 | HK$251.90 |
| 50 - 99 | HK$242.40 |
| 100 + | HK$233.50 |
* 參考價格
- RS庫存編號:
- 174-3115
- 製造零件編號:
- MGM250-35-10-16
- 製造商:
- Adaptive
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 0.86W | |
| Maximum Temperature Difference | 250°C | |
| Resistance | 2.1Ω | |
| Thickness | 3.2mm | |
| Maximum Current | 600mA | |
| Maximum Voltage | 2.8V | |
| Lead Wire Type | Insulated | |
| Length | 11.2mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Series | MGM250 | |
| 選取全部 | ||
|---|---|---|
品牌 Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 0.86W | ||
Maximum Temperature Difference 250°C | ||
Resistance 2.1Ω | ||
Thickness 3.2mm | ||
Maximum Current 600mA | ||
Maximum Voltage 2.8V | ||
Lead Wire Type Insulated | ||
Length 11.2mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Series MGM250 | ||
- COO (Country of Origin):
- CN
Mini Thermoelectric Power Generation (TEG) Module 22 x 11mm 0.86W. Suitable for use in applications where there is a static heat source. Most useful for sensors and other low power electronics in most types of industrial applications.
Compact structure (no moving parts)
Reliable performance
Maintenance-free
Noise-free operation
Low carbon, green technology
Epoxy sealed - suitable for use in high humidity conditions
Scaleable - modular design means that the thermoelectrics can be configured to harvest larger amounts of energy when required.
相关链接
- Adaptive Peltier Module 600 mA 11.2 mm x 11.2mm x 3.2 mm
- Adaptive Peltier Module 600 mA 22 mm x 22mm x 3.2 mm
- Adaptive Peltier Module 600 mA 15 mm x 15mm x 3.2 mm
- Adaptive Peltier Module 600 mA 26 mm x 26mm x 3.2 mm
- Adaptive Peltier Module 600 mA 19 mm x 19mm x 3.2 mm
- Adaptive Peltier Module 3.2 A, 15.4V x 30mm
- Adaptive Peltier Module 3.2 A 8 mm x 8mm x 3.8 mm
- Adaptive Peltier Module, 40 mm x 40mm x 3.9 mm