Tark Thermal Solutions Peltier Module, 68.8 W, 8.5 A, 15.4V, 40 mm x 40mm x 3.3 mm
- RS庫存編號:
- 238-3010
- 製造零件編號:
- CP1.4-127-045L-RTV
- 製造商:
- Tark Thermal Solutions
享受批量購買折扣
額外添加50件可節省HK$1,920.00
查看批量定價選項小計(1 件)*
HK$958.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備發貨
- 加上 14 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$958.20 | - |
| 50 - 99 | HK$919.80 | HK$1,920.00 |
| 100 - 249 | HK$881.40 | HK$7,680.00 |
| 250 + | HK$862.60 | HK$23,900.00 |
* 參考價格
- RS庫存編號:
- 238-3010
- 製造零件編號:
- CP1.4-127-045L-RTV
- 製造商:
- Tark Thermal Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tark Thermal Solutions | |
| Maximum Cooling Capacity | 68.8W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 64°C | |
| Thickness | 3.3mm | |
| Maximum Current | 8.5A | |
| Maximum Voltage | 15.4V | |
| Lead Wire Type | Insulated | |
| Standards/Approvals | RoHS | |
| Length | 40mm | |
| Width | 40mm | |
| Series | CP1.4 | |
| 選取全部 | ||
|---|---|---|
品牌 Tark Thermal Solutions | ||
Maximum Cooling Capacity 68.8W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 64°C | ||
Thickness 3.3mm | ||
Maximum Current 8.5A | ||
Maximum Voltage 15.4V | ||
Lead Wire Type Insulated | ||
Standards/Approvals RoHS | ||
Length 40mm | ||
Width 40mm | ||
Series CP1.4 | ||
- COO (Country of Origin):
- CN

Sealed Thermoelectric Coolers
From Laird Technologies, these SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions. The thermoelectric coolers prevent feature a SealTEC™ barrier that prevents water or gases from contacting elements and electrical conductors. The barrier is also effective for foam when used with thermal insulation techniques
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
相关链接
- Tark Thermal Solutions Peltier Module 6 A 40 mm x 40mm x 3.8 mm
- Tark Thermal Solutions Peltier Module 8.5 A 39.9 mm x 39.9mm x 3.3 mm
- Tark Thermal Solutions Peltier Module 8.5 A 15 mm x 15mm x 3.3 mm
- Tark Thermal Solutions Peltier Module 3.9 A 30 mm x 30mm x 3.2 mm
- Tark Thermal Solutions Peltier Module 6 A 39.9 mm x 39.9mm x 3.8 mm
- RS PRO Peltier Module 8.5 A 40 mm x 40mm x 3.3 mm
- Tark Thermal Solutions Peltier Module 6 A 29.7 mm x 29.7mm x 3.8 mm
- Adaptive Peltier Module 3.2 A, 15.4V x 30mm