小計(1 件)*
HK$19,318.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$19,318.10 |
* 參考價格
- RS庫存編號:
- 287-1663
- 製造零件編號:
- CM82-BAXAB2K1A1A1
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Product Type | pH Meter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C/US GP, CE | |
| Length | 114.7mm | |
| Model Number | CM82 | |
| Width | 18.95mm | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Product Type pH Meter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C/US GP, CE | ||
Length 114.7mm | ||
Model Number CM82 | ||
Width 18.95mm | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Liquiline Compact CM82 is a compact transmitter designed for pH, conductivity, oxygen, and ORP measurements. With its small size and versatile connectivity options, this transmitter is ideal for limited installation spaces. It allows for easy operation and configuration of measuring points using tablets and smartphones. The CM82 can be directly connected to sensors without the need for a cable, ensuring accurate and reliable data transmission even in challenging conditions. The transmitter features a red/green LED indicator for monitoring the status of both the transmitter and the connected sensor. With its robust construction and international explosion protection approvals, the Liquiline Compact CM82 is suitable for use in hazardous areas.
Compact design for limited installation spaces
Tablet and smartphone compatibility for easy operation
Direct sensor connection without the need for a cable
Secure Bluetooth connection for remote monitoring and configuration
Memosens technology for safe data transmission and high availability
Suitable for hazardous area use with explosion protection approvals