Endress+Hauser CPS11-1AS2GSA Glass pH PH Probe, 1 → 12 pH, DIN Interface
- RS庫存編號:
- 691-102
- 製造零件編號:
- CPS11-1AS2GSA
- 製造商:
- Endress+Hauser
小計(1 件)*
HK$4,146.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,146.60 |
* 參考價格
- RS庫存編號:
- 691-102
- 製造零件編號:
- CPS11-1AS2GSA
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Measurement Range | 1 → 12 pH | |
| Product Type | PH Probe | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Interface Type | DIN | |
| Standards/Approvals | TÜV Certificate, ISO 10993-5 | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Measurement Range 1 → 12 pH | ||
Product Type PH Probe | ||
Electrode Type pH | ||
Probe Type Glass | ||
Interface Type DIN | ||
Standards/Approvals TÜV Certificate, ISO 10993-5 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser pH sensor is designed for standard applications in process technology and environmental engineering. It is Ideal for long-term monitoring and limit control in processes with stable conditions. Key applications include the chemical industry (strong acids/bases, plastic, pulp, and paper industry), power plants (e.g., flue gas cleaning), oil and gas, incinerator plants, water and wastewater treatment, boiler feed water and cooling water, well water, drinking water, and all industrial and municipal treatment plants.
Process glass for standard applications (AA version)
Process glass also for very alkaline applications (BA and BT versions)
Process glass for applications in media containing hydrofluoric acid (FA version)
Various optional approvals for use in non-hazardous areas
Orbisint CPS11 is the all-rounder for analog pH measurement in process and environmental applications. Designed for low maintenance and a long operating life, the sensor offers you best Value for money.
Key Benefits
Robust electrode with long poison diffusion path, requires low maintenance due to large, dirt-repellent PTFE ring diaphragm
Suitable for harsh applications: Process glass for highly alkaline media and pressure-stable up to 16 bar (232 psi)
Optional salt ring for low conductivity applications such as boiler feed water and water for injection
相关链接
- Endress+Hauser CPS11-1BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA4ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2FA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2AA2LAB Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2AA4ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA5ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2GSA Glass pH PH Probe DIN Interface