Eclipse Tool 900 g Extendable Pick Up Tool, 505mm Polyvinyl Chloride Handle Spring Steel
- RS庫存編號:
- 212-1682
- 製造零件編號:
- MRT505F
- 製造商:
- Eclipse
小計(1 件)*
HK$118.00
訂單超過 HK$250.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$118.00 |
* 參考價格
- RS庫存編號:
- 212-1682
- 製造零件編號:
- MRT505F
- 製造商:
- Eclipse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eclipse | |
| Sub Type | Tool | |
| Product Type | Pick Up Tool | |
| Extendable | Yes | |
| Lifting Capacity | 900g | |
| Overall Length | 505mm | |
| Material | Spring Steel | |
| Handle Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eclipse | ||
Sub Type Tool | ||
Product Type Pick Up Tool | ||
Extendable Yes | ||
Lifting Capacity 900g | ||
Overall Length 505mm | ||
Material Spring Steel | ||
Handle Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Pick Up Tool
The Eclipse pick-up tool is a flexible magnetic retrieval tool with pull force of 0.9kg. It is ideal for retrieving items in hard to reach places.
Pick Up Tool
Magnet diameter is 6mm
Outer diameter is 6.5mm
Length is 505cm
相关链接
- Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- Eclipse Magnetic Pick Up Tool 3 kg Extendable Pick Up Tool, 810mm Stainless Steel
- Eclipse Magnetic Pick Up Tool 3.5 kg Extendable Pick Up Tool, 582mm Stainless Steel
- Eclipse Retrieval Tool 3.5 kg Extendable Pick Up Tool, 582mm
- Eclipse Retrieval Tool 3 kg Extendable Pick Up Tool, 810mm
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Extendable Pick Up Tool, 660mm Stainless Steel Handle Magnet
- Teng Tools Magnetic Pick Up Tool 200 g Extendable Pick Up Tool, 550mm
- Bahco Extendable Pick Up Tool, 750mm