Bernstein Vacuum Pick Up Tool Stainless Steel
- RS庫存編號:
- 834-8142
- Distrelec 貨號:
- 301-23-922
- 製造零件編號:
- 8-238
- 製造商:
- Bernstein
小計(1 件)*
HK$756.00
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$756.00 |
* 參考價格
- RS庫存編號:
- 834-8142
- Distrelec 貨號:
- 301-23-922
- 製造零件編號:
- 8-238
- 製造商:
- Bernstein
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bernstein | |
| Product Type | Pick Up Tool | |
| Sub Type | Vacuum | |
| Extendable | No | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bernstein | ||
Product Type Pick Up Tool | ||
Sub Type Vacuum | ||
Extendable No | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CH
Vampire SMD Vacuum Pick Up Pen
The professional Vampire SMD pick up pen from Bernstein supplied with a set of 3 suction cups and an angled suction nozzle for a complete solution.
Ideal for the easy and safe handling of SMD components
Dissipative design ESD safe
Supplied with suction cup sizes 4, 6 and 9mm for precision handling
相关链接
- Eclipse Magnetic Pick Up Tool 3.5 kg Extendable Pick Up Tool, 582mm Stainless Steel
- Eclipse Magnetic Pick Up Tool 3 kg Extendable Pick Up Tool, 810mm Stainless Steel
- Hakko Vacuum Pick Up Tool 40 g Pick Up Tool, 132mm Anti-Static
- Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- RS PRO Battery Operated SMD Vacuum Pick-Up Tool 80 g Vacuum Pick Up, 160mm Polypropylene Handle
- ideal-tek Stainless Steel Probe Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel
- ideal-tek Stainless Steel Spatula Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel
- Hozan Forcep Pick Up Tool, 143mm Steel Handle Stainless Steel